LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-R-U50GA0000-N0000001

DigiKey Part Number
2138-JE2835AWT-R-U50GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835AWT-R-U50GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835AWT-R-U50GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835AWT-R-U50GA0000-N0000001
Description
LED J COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
56lm (Typ)
Flux @ 25°C, Current - Test
63lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
142 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,299
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02300£0.23
100£0.01970£1.97
500£0.01782£8.91
1,000£0.01702£17.02
2,000£0.01628£32.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01555£62.20
8,000£0.01486£118.88
12,000£0.01447£173.64
20,000£0.01399£279.80
28,000£0.01369£383.32
40,000£0.01337£534.80
100,000£0.01309£1,309.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400