JB5630AWT-H-U30EA0000-NZ000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.06482
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.03890
Datasheet

Parametric Equivalent


Cree LED
In Stock: 12,407
Unit Price: £0.09000
Datasheet
Image for JB5630AWT-H-U30EA0000-NZ000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB5630AWT-H-U30EA0000-NZ000001

DigiKey Part Number
2138-JB5630AWT-H-U30EA0000-NZ000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB5630AWT-H-U30EA0000-NZ000001
Description
LED J WARM WHT 3000K 2212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
26lm (Typ)
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2212
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
6.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000£0.04779£2,676.24
Unit Price without VAT:£0.04779
Unit Price with VAT:£0.05735