LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB5630AWT-P-U30GA0000-NZ000001

DigiKey Part Number
2138-JB5630AWT-P-U30GA0000-NZ000001TR-ND - Tape & Reel (TR)
2138-JB5630AWT-P-U30GA0000-NZ000001CT-ND - Cut Tape (CT)
2138-JB5630AWT-P-U30GA0000-NZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB5630AWT-P-U30GA0000-NZ000001
Description
LED J WARM WHT 3000K 2PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.71V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
26lm (Typ)
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
6.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,407
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.07400£0.74
100£0.06410£6.41
500£0.05776£28.88
1,000£0.05522£55.22
2,000£0.05278£105.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05043£201.72
8,000£0.04818£385.44
12,000£0.04692£563.04
20,000£0.04536£907.20
28,000£0.04437£1,242.36
40,000£0.04334£1,733.60
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800