Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0UV430H | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0UV430H-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0UV430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4703lm (4545lm ~ 4860lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB2540-0000-000N0UV227G | Cree LED | 0 | CXB2540-0000-000N0UV227G-ND | £18.36640 | Parametric Equivalent |
| CXB2540-0000-000N0UV227H | Cree LED | 0 | CXB2540-0000-000N0UV227H-ND | £22.03220 | Parametric Equivalent |
| CXB2540-0000-000N0UV230G | Cree LED | 0 | CXB2540-0000-000N0UV230G-ND | £10.50590 | Parametric Equivalent |
| CXB2540-0000-000N0UV230H | Cree LED | 0 | CXB2540-0000-000N0UV230H-ND | £12.67260 | Parametric Equivalent |
| CXB2540-0000-000N0UV230Q | Cree LED | 0 | CXB2540-0000-000N0UV230Q-ND | £11.13570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £22.03220 | £2,203.22 |
| Unit Price without VAT: | £22.03220 |
|---|---|
| Unit Price with VAT: | £26.43864 |
















