CXB2540-0000-000N0UV230U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £15.06600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £13.46620
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £8.61630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £10.50590
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £12.67260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £10.99720

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £10.91000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £11.13570
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £9.90120
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £11.13570
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £14.68810
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £18.36640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £22.03220
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £10.50590
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB2540-0000-000N0UV230U

DigiKey Part Number
CXB2540-0000-000N0UV230U-ND
Manufacturer
Manufacturer Product Number
CXB2540-0000-000N0UV230U
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
115 lm/W
Packaging
Tray
Current - Max
2.1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
4388lm (4230lm ~ 4545lm)
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2540-0000-000N0UU430FCree LED0CXA2540-0000-000N0UU430F-ND£15.06600Parametric Equivalent
CXA2540-0000-000N0UU430GCree LED0CXA2540-0000-000N0UU430G-ND£13.46620Parametric Equivalent
CXA2540-0000-000N0UU430HCree LED0CXA2540-0000-000N0UU430H-ND£8.61630Parametric Equivalent
CXB2540-0000-000N0UU427GCree LED0CXB2540-0000-000N0UU427G-ND£10.50590Parametric Equivalent
CXB2540-0000-000N0UU427HCree LED0CXB2540-0000-000N0UU427H-ND£12.67260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£12.37030£1,237.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.37030
Unit Price with VAT:£14.84436