Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0ZK235H | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000F0ZK235H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0ZK235H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Bulk | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1355lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0Z0A35H | Cree LED | 0 | 90-CMB1510-0000-000F0Z0A35HTR-ND | £3.26493 | Parametric Equivalent |
| CMB1510-R108-000F0Z0A35H | Cree LED | 0 | 90-CMB1510-R108-000F0Z0A35HTR-ND | £4.32074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.52040 | £752.04 |
| Unit Price without VAT: | £7.52040 |
|---|---|
| Unit Price with VAT: | £9.02448 |

