CMB1510-0000-000F0Z0A35H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £4.32074

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £7.52040
Datasheet
Image for CMB1510-0000-000F0Z0A35H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-0000-000F0Z0A35H

DigiKey Part Number
90-CMB1510-0000-000F0Z0A35HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMB1510-0000-000F0Z0A35H
Description
XLAMP CMB LIGHT EMITTING DIODE W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1441lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
17V
Lumens/Watt @ Current - Test
121 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.75mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
270£3.26493£881.53
540£3.05796£1,651.30
1,350£2.81581£3,801.34
Manufacturers Standard Package
Unit Price without VAT:£3.26493
Unit Price with VAT:£3.91792