CXA3590-0000-000RTYZ430H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £34.44340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £36.15320
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £38.76580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £30.14820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £31.63920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £34.44340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £34.44340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £36.15320
Datasheet
Image for CXA3590-0000-000RTYZ430H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3590-0000-000RTYZ430H

DigiKey Part Number
CXA3590-0000-000RTYZ430H-ND
Manufacturer
Manufacturer Product Number
CXA3590-0000-000RTYZ430H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
72V
Series
Lumens/Watt @ Current - Test
95 lm/W
Packaging
Tray
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
34.85mm L x 34.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
30.00mm Dia
Luminous Flux @ Current/Temperature
8223lm (7945lm ~ 8500lm)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3590-0000-000RTYZ227FCree LED0CXA3590-0000-000RTYZ227F-ND£34.44340Parametric Equivalent
CXA3590-0000-000RTYZ227GCree LED0CXA3590-0000-000RTYZ227G-ND£36.15320Parametric Equivalent
CXA3590-0000-000RTYZ227HCree LED0CXA3590-0000-000RTYZ227H-ND£38.76580Parametric Equivalent
CXA3590-0000-000RTYZ230FCree LED0CXA3590-0000-000RTYZ230F-ND£30.14820Parametric Equivalent
CXA3590-0000-000RTYZ230GCree LED0CXA3590-0000-000RTYZ230G-ND£31.63920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
50£38.76580£1,938.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£38.76580
Unit Price with VAT:£46.51896