Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3590-0000-000RTYZ230H | |
|---|---|
DigiKey Part Number | CXA3590-0000-000RTYZ230H-ND |
Manufacturer | |
Manufacturer Product Number | CXA3590-0000-000RTYZ230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 72V |
Series | Lumens/Watt @ Current - Test 89 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 7668lm (7390lm ~ 7945lm) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000RTYY427F | Cree LED | 0 | CXA3590-0000-000RTYY427F-ND | £30.14820 | Parametric Equivalent |
| CXA3590-0000-000RTYY427G | Cree LED | 0 | CXA3590-0000-000RTYY427G-ND | £31.63920 | Parametric Equivalent |
| CXA3590-0000-000RTYY427H | Cree LED | 0 | CXA3590-0000-000RTYY427H-ND | £34.44340 | Parametric Equivalent |
| CXA3590-0000-000RTYZ227F | Cree LED | 0 | CXA3590-0000-000RTYZ227F-ND | £34.44340 | Parametric Equivalent |
| CXA3590-0000-000RTYZ227G | Cree LED | 0 | CXA3590-0000-000RTYZ227G-ND | £36.15320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £34.44340 | £1,722.17 |
| Unit Price without VAT: | £34.44340 |
|---|---|
| Unit Price with VAT: | £41.33208 |







