C566D-GFF-CY14Q8S2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.13508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.12082
Datasheet

Parametric Equivalent


Cree LED
In Stock: 475
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.16240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.17494
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £0.38440
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £0.38440
Datasheet
Image for C566D-GFF-CY14Q8S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-GFF-CY14Q8S2

DigiKey Part Number
C566D-GFF-CY14Q8S2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566D-GFF-CY14Q8S2
Description
LED GREEN DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
70° x 30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.15664£391.60
Manufacturers Standard Package
Unit Price without VAT:£0.15664
Unit Price with VAT:£0.18797