C566D-GFF-CY14Q8S1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.13508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.12082
Datasheet

Parametric Equivalent


Cree LED
In Stock: 475
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.16240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.15664
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £0.38440
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: £0.38440
Datasheet
Image for C566D-GFF-CY14Q8S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-GFF-CY14Q8S1

DigiKey Part Number
C566D-GFF-CY14Q8S1-ND
Manufacturer
Manufacturer Product Number
C566D-GFF-CY14Q8S1
Description
LED GREEN DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
70° x 30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.17494£87.47
Manufacturers Standard Package
Unit Price without VAT:£0.17494
Unit Price with VAT:£0.20993