C503D-WAN-CBBDB152 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 3,672
Unit Price: £0.26000
Datasheet

Direct


Cree LED
In Stock: 0
Unit Price: £0.17046
Datasheet

Direct


Cree LED
In Stock: 774
Unit Price: £0.27000
Datasheet

Similar


Cree LED
In Stock: 376,135
Unit Price: £0.22000
Datasheet
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503D-WAN-CBBDB152

DigiKey Part Number
C503D-WAN-CBBDB152-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503D-WAN-CBBDB152
Description
LED COOL WHITE CLR 5MM ROUND T/H
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types