
C503D-WAN-CCBEB152 | |
|---|---|
DigiKey Part Number | 90-C503D-WAN-CCBEB152CT-ND - Cut Tape (CT) 90-C503D-WAN-CCBEB152TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503D-WAN-CCBEB152 |
Description | LED COOL WHITE CLR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19200 | £1.92 |
| 100 | £0.16590 | £16.59 |
| 500 | £0.14940 | £74.70 |
| 1,000 | £0.14279 | £142.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16588 | £414.70 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |









