
SUCS60512BP | |
|---|---|
DigiKey Part Number | SUCS60512BP-ND |
Manufacturer | |
Manufacturer Product Number | SUCS60512BP |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 9V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.17000 | £21.17 |
| Unit Price without VAT: | £21.17000 |
|---|---|
| Unit Price with VAT: | £25.40400 |

