
SUCS31215C | |
|---|---|
DigiKey Part Number | 1776-2722-ND |
Manufacturer | |
Manufacturer Product Number | SUCS31215C |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.86000 | £14.86 |
| 5 | £14.31000 | £71.55 |
| 10 | £14.07900 | £140.79 |
| 25 | £13.77760 | £344.44 |
| 50 | £13.55360 | £677.68 |
| 100 | £13.33310 | £1,333.31 |
| 250 | £13.04656 | £3,261.64 |
| 500 | £12.83370 | £6,416.85 |
| Unit Price without VAT: | £14.86000 |
|---|---|
| Unit Price with VAT: | £17.83200 |

