Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS31212C

DigiKey Part Number
1776-2721-ND
Manufacturer
Manufacturer Product Number
SUCS31212C
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£14.86000£14.86
5£14.31000£71.55
10£14.07900£140.79
25£13.77760£344.44
50£13.55360£677.68
100£13.33310£1,333.31
250£13.04656£3,261.64
500£12.83370£6,416.85
Manufacturers Standard Package
Unit Price without VAT:£14.86000
Unit Price with VAT:£17.83200