
SUCS1R52412C | |
|---|---|
DigiKey Part Number | 1776-1597-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R52412C |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 130mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.13000 | £11.13 |
| 5 | £10.71400 | £53.57 |
| 10 | £10.54100 | £105.41 |
| 25 | £10.31640 | £257.91 |
| 50 | £10.14860 | £507.43 |
| 100 | £9.98350 | £998.35 |
| 250 | £9.76904 | £2,442.26 |
| 500 | £9.60962 | £4,804.81 |
| Unit Price without VAT: | £11.13000 |
|---|---|
| Unit Price with VAT: | £13.35600 |

