
SUCS100512BP | |
|---|---|
DigiKey Part Number | SUCS100512BP-ND |
Manufacturer | |
Manufacturer Product Number | SUCS100512BP |
Description | DC DC CONVERTER 12V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 900mA |
Mfr | Power (Watts) 11 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 9V | Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.13000 | £30.13 |
| Unit Price without VAT: | £30.13000 |
|---|---|
| Unit Price with VAT: | £36.15600 |

