
SFS304810A | |
|---|---|
DigiKey Part Number | SFS304810A-ND |
Manufacturer | |
Manufacturer Product Number | SFS304810A |
Description | DC DC CONVERTER 10V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10V 3A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | 1.52" L x 1.23" W x 0.31" H (38.7mm x 31.2mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |

