
MHFW31212 | |
|---|---|
DigiKey Part Number | 1776-MHFW31212-ND |
Manufacturer | |
Manufacturer Product Number | MHFW31212 |
Description | DC DC CONVERTER +/-12V 3.12W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 3.12 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.10000 | £19.10 |
| 5 | £18.38800 | £91.94 |
| 10 | £18.08900 | £180.89 |
| 25 | £17.70200 | £442.55 |
| 50 | £17.41420 | £870.71 |
| 100 | £17.13070 | £1,713.07 |
| 250 | £16.76248 | £4,190.62 |
| Unit Price without VAT: | £19.10000 |
|---|---|
| Unit Price with VAT: | £22.92000 |

