
MGXS62415 | |
|---|---|
DigiKey Part Number | 1776-3671-ND |
Manufacturer | |
Manufacturer Product Number | MGXS62415 |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 6V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.53000 | £25.53 |
| 5 | £24.58000 | £122.90 |
| 10 | £24.18200 | £241.82 |
| 25 | £23.66400 | £591.60 |
| 50 | £23.27900 | £1,163.95 |
| 100 | £22.89980 | £2,289.98 |
| 250 | £22.40736 | £5,601.84 |
| Unit Price without VAT: | £25.53000 |
|---|---|
| Unit Price with VAT: | £30.63600 |

