
MGW304812 | |
|---|---|
DigiKey Part Number | 1776-1404-ND |
Manufacturer | |
Manufacturer Product Number | MGW304812 |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or 24V -12V 1.25A, 1.25A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW304812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable, Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.44000 | £42.44 |
| 5 | £40.86600 | £204.33 |
| 10 | £40.20400 | £402.04 |
| 25 | £39.34160 | £983.54 |
| 50 | £38.70080 | £1,935.04 |
| 100 | £38.06980 | £3,806.98 |
| Unit Price without VAT: | £42.44000 |
|---|---|
| Unit Price with VAT: | £50.92800 |

