
MGW102415 | |
|---|---|
DigiKey Part Number | 1776-2479-ND |
Manufacturer | |
Manufacturer Product Number | MGW102415 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW102415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 340mA, 340mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.60000 | £22.60 |
| 5 | £21.76400 | £108.82 |
| 10 | £21.41000 | £214.10 |
| 25 | £20.95120 | £523.78 |
| 50 | £20.61060 | £1,030.53 |
| 100 | £20.27490 | £2,027.49 |
| 250 | £19.83896 | £4,959.74 |
| Unit Price without VAT: | £22.60000 |
|---|---|
| Unit Price with VAT: | £27.12000 |

