Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGW102412

DigiKey Part Number
1776-1018-ND
Manufacturer
Manufacturer Product Number
MGW102412
Description
DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGW102412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
420mA, 420mA
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.60000£22.60
5£21.76400£108.82
10£21.41000£214.10
25£20.95120£523.78
50£20.61060£1,030.53
100£20.27490£2,027.49
250£19.83896£4,959.74
Manufacturers Standard Package
Unit Price without VAT:£22.60000
Unit Price with VAT:£27.12000