
MGS61215 | |
|---|---|
DigiKey Part Number | 1776-1047-ND |
Manufacturer | |
Manufacturer Product Number | MGS61215 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS61215 Models |
Category | Current - Output (Max) 400mA |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-SIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.48000 | £16.48 |
| 5 | £15.86800 | £79.34 |
| 10 | £15.61100 | £156.11 |
| 25 | £15.27720 | £381.93 |
| 50 | £15.02860 | £751.43 |
| 100 | £14.78400 | £1,478.40 |
| 250 | £14.46632 | £3,616.58 |
| 500 | £14.23020 | £7,115.10 |
| Unit Price without VAT: | £16.48000 |
|---|---|
| Unit Price with VAT: | £19.77600 |

