
MGS1R51215 | |
|---|---|
DigiKey Part Number | 1776-1079-ND |
Manufacturer | |
Manufacturer Product Number | MGS1R51215 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS1R51215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.09000 | £9.09 |
| 5 | £8.75800 | £43.79 |
| 10 | £8.61600 | £86.16 |
| 25 | £8.43160 | £210.79 |
| 50 | £8.29480 | £414.74 |
| 100 | £8.15980 | £815.98 |
| 250 | £7.98468 | £1,996.17 |
| 500 | £7.85444 | £3,927.22 |
| Unit Price without VAT: | £9.09000 |
|---|---|
| Unit Price with VAT: | £10.90800 |

