


MGFW400512 | |
|---|---|
DigiKey Part Number | 1776-MGFW400512-ND |
Manufacturer | |
Manufacturer Product Number | MGFW400512 |
Description | DC DC CONVERTER +/-12V 31W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or 24V -12V 1.3A, 1.3A 4.5V - 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A, 1.3A | |
Power (Watts) | 31 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.48000 | £49.48 |
| 5 | £47.64200 | £238.21 |
| 10 | £46.86800 | £468.68 |
| 25 | £45.86360 | £1,146.59 |
| 50 | £45.11660 | £2,255.83 |
| 100 | £44.38060 | £4,438.06 |
| Unit Price without VAT: | £49.48000 |
|---|---|
| Unit Price with VAT: | £59.37600 |

