
MGFW1R54815 | |
|---|---|
DigiKey Part Number | 1776-1988-ND |
Manufacturer | |
Manufacturer Product Number | MGFW1R54815 |
Description | DC DC CONVERTER +/-15V 1.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW1R54815 Models |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 76V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.74000 | £10.74 |
| 5 | £10.34400 | £51.72 |
| 10 | £10.17600 | £101.76 |
| 30 | £9.91567 | £297.47 |
| 50 | £9.79680 | £489.84 |
| 100 | £9.63740 | £963.74 |
| 250 | £9.43036 | £2,357.59 |
| 500 | £9.27658 | £4,638.29 |
| Unit Price without VAT: | £10.74000 |
|---|---|
| Unit Price with VAT: | £12.88800 |

