Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS302412-R

DigiKey Part Number
MGFS302412-R-ND
Manufacturer
Manufacturer Product Number
MGFS302412-R
Description
DC DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS302412-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£43.76000£43.76
Manufacturers Standard Package
Unit Price without VAT:£43.76000
Unit Price with VAT:£52.51200