Isolated Module DC DC Converter 1 Output 36V 19.5A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBS700B36

DigiKey Part Number
1776-1197-ND
Manufacturer
Manufacturer Product Number
DBS700B36
Description
DC DC CONVERTER 36V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 36V 19.5A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
DBS700B36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
19.5A
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
21-DIP Module
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£232.18000£232.18
Manufacturers Standard Package
Unit Price without VAT:£232.18000
Unit Price with VAT:£278.61600