
CHS4004848 | |
|---|---|
DigiKey Part Number | 1776-CHS4004848-ND |
Manufacturer | |
Manufacturer Product Number | CHS4004848 |
Description | DC DC CONVERTER 48V 403W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 8.4A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 403 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.18000 | £87.18 |
| 5 | £83.93400 | £419.67 |
| 10 | £82.56800 | £825.68 |
| 25 | £80.79640 | £2,019.91 |
| 50 | £79.47880 | £3,973.94 |
| Unit Price without VAT: | £87.18000 |
|---|---|
| Unit Price with VAT: | £104.61600 |

