WBR4-450A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CORNELL DUBILIER KNOWLES
In Stock: 35
Unit Price: £1.69000
Datasheet
4 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 51Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBR4-450A

DigiKey Part Number
WBR4-450A-ND
Manufacturer
Manufacturer Product Number
WBR4-450A
Description
CAP ALUM 4UF 450V AXIAL TH
Customer Reference
Detailed Description
4 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 51Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
51Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
49.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.470" Dia x 1.570" L (11.94mm x 39.88mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes