
TCG181T350N3C | |
|---|---|
DigiKey Part Number | 338-3600-ND |
Manufacturer | |
Manufacturer Product Number | TCG181T350N3C |
Description | CAP ALUM 180UF 350V AXIAL TH |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 417mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 417mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.000" Dia x 3.125" L (25.40mm x 79.38mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

