1100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG112U050N2C

DigiKey Part Number
TCG112U050N2C-ND
Manufacturer
Manufacturer Product Number
TCG112U050N2C
Description
CAP ALUM 1100UF 50V AXIAL TH
Customer Reference
Detailed Description
1100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.000" Dia x 2.125" L (25.40mm x 53.98mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.