
ST300V450J012 | |
|---|---|
DigiKey Part Number | 338-ST300V450J012-ND |
Manufacturer | |
Manufacturer Product Number | ST300V450J012 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.07Ohm @ 120Hz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 3.07Ohm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 55°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £16.76818 | £184.45 |
| Unit Price without VAT: | £16.76818 |
|---|---|
| Unit Price with VAT: | £20.12182 |

