SLPX271M385C7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: £3.01365
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £2.69870
Datasheet

Upgrade


Rubycon
In Stock: 157
Unit Price: £6.35000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £3.15560
Datasheet

Upgrade


Rubycon
In Stock: 97
Unit Price: £6.25000
Datasheet

Upgrade


Rubycon
In Stock: 187
Unit Price: £7.11000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £2.77020
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £3.82960
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £4.79000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Nichicon
In Stock: 453
Unit Price: £5.33000
Datasheet

Upgrade


Nichicon
In Stock: 10
Unit Price: £5.42000
Datasheet

Upgrade


Nichicon
In Stock: 187
Unit Price: £5.42000
Datasheet

Upgrade


Nichicon
In Stock: 255
Unit Price: £5.28000
Datasheet
270 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX271M385C7P3

DigiKey Part Number
SLPX271M385C7P3-ND
Manufacturer
Manufacturer Product Number
SLPX271M385C7P3
Description
CAP ALUM 270UF 20% 385V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
2.37 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£2.36740£7,102.20
Unit Price without VAT:£2.36740
Unit Price with VAT:£2.84088