
SLP680M450A3P3 | |
|---|---|
DigiKey Part Number | 338-1937-ND |
Manufacturer | |
Manufacturer Product Number | SLP680M450A3P3 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.879Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 4.879Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 10 | £2.45900 | £24.59 |
| 50 | £1.99100 | £99.55 |
| 100 | £1.84350 | £184.35 |
| 500 | £1.59012 | £795.06 |
| 1,000 | £1.51043 | £1,510.43 |
| 2,500 | £1.42548 | £3,563.70 |
| 5,000 | £1.37377 | £6,868.85 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

