
NLW2-25 | |
|---|---|
DigiKey Part Number | NLW2-25-ND |
Manufacturer | |
Manufacturer Product Number | NLW2-25 |
Description | CAP ALUM 2UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 2 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 100Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | NLW2-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26 mA @ 120 Hz | |
Ripple Current @ High Frequency | 29.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.280" Dia x 0.570" L (7.11mm x 14.49mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.85000 | £7.85 |
| 25 | £5.06800 | £126.70 |
| 50 | £4.72200 | £236.10 |
| 100 | £4.43440 | £443.44 |
| Unit Price without VAT: | £7.85000 |
|---|---|
| Unit Price with VAT: | £9.42000 |

