2 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 100Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLW2-150

DigiKey Part Number
NLW2-150-ND
Manufacturer
Manufacturer Product Number
NLW2-150
Description
CAP ALUM 2UF 150V AXIAL TH
Customer Reference
Detailed Description
2 µF 150 V Aluminum Electrolytic Capacitors Axial, Can 100Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
100Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
33.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.280" Dia x 0.570" L (7.11mm x 14.49mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.