
NHR291M200JB0C | |
|---|---|
DigiKey Part Number | 338-NHR291M200JB0C-ND |
Manufacturer | |
Manufacturer Product Number | NHR291M200JB0C |
Description | CAP ALUM 290UF 20% 200V FLTPCK |
Customer Reference | |
Detailed Description | 290 µF 200 V Aluminum Electrolytic Capacitors FlatPack 434mOhm @ 120Hz 3000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 434mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 940 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.98 A @ 20 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 3.000" L x 1.000" W (76.20mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £262.23000 | £262.23 |
| Unit Price without VAT: | £262.23000 |
|---|---|
| Unit Price with VAT: | £314.67600 |

