
LP331M450H7P3 | |
|---|---|
DigiKey Part Number | LP331M450H7P3-ND |
Manufacturer | |
Manufacturer Product Number | LP331M450H7P3 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.35000 | £11.35 |
| 10 | £8.32100 | £83.21 |
| 90 | £6.73922 | £606.53 |
| 180 | £6.40467 | £1,152.84 |
| 540 | £6.04783 | £3,265.83 |
| Unit Price without VAT: | £11.35000 |
|---|---|
| Unit Price with VAT: | £13.62000 |

