
LP151M200C1P3 | |
|---|---|
DigiKey Part Number | 338-4093-ND |
Manufacturer | |
Manufacturer Product Number | LP151M200C1P3 |
Description | CAP ALUM 150UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.65Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 1.65Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 509 mA @ 120 Hz | |
Ripple Current @ High Frequency | 712.6 mA @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 10 | £2.38300 | £23.83 |
| 50 | £1.92920 | £96.46 |
| 100 | £1.88050 | £188.05 |
| 500 | £1.86320 | £931.60 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

