
FCP1210H273G-G2 | |
|---|---|
DigiKey Part Number | 338-FCP1210H273G-G2TR-ND - Tape & Reel (TR) 338-FCP1210H273G-G2CT-ND - Cut Tape (CT) 338-FCP1210H273G-G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H273G-G2 |
Description | CAP FILM 0.027UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71900 | £7.19 |
| 50 | £0.57080 | £28.54 |
| 100 | £0.52520 | £52.52 |
| 500 | £0.44798 | £223.99 |
| 1,000 | £0.42410 | £424.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40444 | £808.88 |
| 4,000 | £0.38826 | £1,553.04 |
| 6,000 | £0.38015 | £2,280.90 |
| 10,000 | £0.37116 | £3,711.60 |
| 14,000 | £0.36591 | £5,122.74 |
| 20,000 | £0.36085 | £7,217.00 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

