Similar

688LBB050M2EC | |
|---|---|
DigiKey Part Number | 1572-1518-ND |
Manufacturer | |
Manufacturer Product Number | 688LBB050M2EC |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 48.76mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 48.76mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.0375 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.78000 | £5.78 |
| 40 | £3.44250 | £137.70 |
| 80 | £3.20563 | £256.45 |
| 120 | £3.08625 | £370.35 |
| 520 | £2.74810 | £1,429.01 |
| 1,000 | £2.63520 | £2,635.20 |
| 2,520 | £2.50600 | £6,315.12 |
| Unit Price without VAT: | £5.78000 |
|---|---|
| Unit Price with VAT: | £6.93600 |


