6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 48.76mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

688LBB050M2CF

DigiKey Part Number
1572-1517-ND
Manufacturer
Manufacturer Product Number
688LBB050M2CF
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 48.76mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
48.76mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.81 A @ 120 Hz
Ripple Current @ High Frequency
4.7625 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.10000£7.10
10£5.05400£50.54
50£4.21000£210.50
100£3.94460£394.46
500£3.48878£1,744.39
1,000£3.34562£3,345.62
Manufacturers Standard Package
Unit Price without VAT:£7.10000
Unit Price with VAT:£8.52000