
478LBA025M2BC | |
|---|---|
DigiKey Part Number | 478LBA025M2BC-ND |
Manufacturer | |
Manufacturer Product Number | 478LBA025M2BC |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 158.73mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 158.73mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.75 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.24000 | £3.24 |
| 10 | £2.21000 | £22.10 |
| 50 | £1.78360 | £89.18 |
| 240 | £1.51138 | £362.73 |
| 720 | £1.37839 | £992.44 |
| 1,200 | £1.32870 | £1,594.44 |
| 2,640 | £1.26421 | £3,337.51 |
| 5,040 | £1.25632 | £6,331.85 |
| Unit Price without VAT: | £3.24000 |
|---|---|
| Unit Price with VAT: | £3.88800 |

