
383LX472M200N082 | |
|---|---|
DigiKey Part Number | 338-2053-ND |
Manufacturer | |
Manufacturer Product Number | 383LX472M200N082 |
Description | CAP ALUM 4700UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.1 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.38000 | £16.38 |
| 48 | £10.58333 | £508.00 |
| 96 | £10.04313 | £964.14 |
| 144 | £9.77069 | £1,406.98 |
| 528 | £9.07316 | £4,790.63 |
| Unit Price without VAT: | £16.38000 |
|---|---|
| Unit Price with VAT: | £19.65600 |

