
383LX103M080A082 | |
|---|---|
DigiKey Part Number | 338-383LX103M080A082-ND |
Manufacturer | |
Manufacturer Product Number | 383LX103M080A082 |
Description | CAP ALUM 10000UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.67000 | £14.67 |
| 10 | £10.92800 | £109.28 |
| 50 | £9.38560 | £469.28 |
| 100 | £8.90050 | £890.05 |
| Unit Price without VAT: | £14.67000 |
|---|---|
| Unit Price with VAT: | £17.60400 |

