4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LX472M200N082

DigiKey Part Number
382LX472M200N082-ND
Manufacturer
Manufacturer Product Number
382LX472M200N082
Description
CAP ALUM 4700UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.38 A @ 120 Hz
Ripple Current @ High Frequency
11.73 A @ 20 kHz
Lead Spacing
-
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.41000£26.41
24£18.80250£451.26
72£17.35653£1,249.67
120£16.81650£2,017.98
Manufacturers Standard Package
Unit Price without VAT:£26.41000
Unit Price with VAT:£31.69200