27000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LX273M080B082VS

DigiKey Part Number
338-1985-ND
Manufacturer
Manufacturer Product Number
382LX273M080B082VS
Description
CAP ALUM 27000UF 20% 80V SNAP TH
Customer Reference
Detailed Description
27000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.33 A @ 120 Hz
Ripple Current @ High Frequency
14.18 A @ 20 kHz
Lead Spacing
-
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 5 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.02000£21.02
42£14.09833£592.13
84£13.41583£1,126.93
126£13.07167£1,647.03
Manufacturers Standard Package
Unit Price without VAT:£21.02000
Unit Price with VAT:£25.22400